
01530007Z | |
---|---|
DigiKey Part Number | F064-ND |
Manufacturer | |
Manufacturer Product Number | 01530007Z |
Description | FUSE HOLDER BLADE 32V 15A PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 32V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 01530007Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.36000 | $38.36 |
5 | $31.80800 | $159.04 |
10 | $29.34700 | $293.47 |
50 | $24.34040 | $1,217.02 |
100 | $22.45030 | $2,245.03 |
250 | $20.16380 | $5,040.95 |
500 | $18.58094 | $9,290.47 |
1,000 | $17.11309 | $17,113.09 |
5,000 | $15.43500 | $77,175.00 |