
01270002Z | |
---|---|
DigiKey Part Number | 01270002Z-ND |
Manufacturer | |
Manufacturer Product Number | 01270002Z |
Description | FUSE CLIP CART 30A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.563" Dia (14.3mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.83000 | $135.83 |