
30KPA345A-HR | |
|---|---|
DigiKey Part Number | 18-30KPA345A-HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA345A-HR |
Description | TVS DIODE 345VWM 557VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 557V Clamp 54.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 345V | |
Voltage - Breakdown (Min) | 384V | |
Voltage - Clamping (Max) @ Ipp | 557V | |
Current - Peak Pulse (10/1000µs) | 54.4A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $239.29498 | $191,435.98 |

