
WCL011 | |
|---|---|
DigiKey Part Number | 5666-WCL011-ND |
Manufacturer | |
Manufacturer Product Number | WCL011 |
Description | SPLICER BLOCK WIRE TERMINAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Pole Power Splicer Terminal Block 600 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 4 |
Manufacturer Littelfuse Inc. | Line Side Connection Type Screw Connection |
Packaging Box | Load Side Connection Type Screw Connection |
Part Status Active | Line Side Wire/Stud Size 2/0-14 AWG |
Type Power Splicer Terminal Block | Load Side Wire/Stud Size 4-14 AWG |
Number of Poles 11 | Voltage - Rated 600 V |
Line Side Connections Per Pole 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $147.52700 | $1,475.27 |

