Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USUG1000-102G

DigiKey Part Number
5666-USUG1000-102G-ND
Manufacturer
Manufacturer Product Number
USUG1000-102G
Description
UL-RATED NTC THERM 1K OHM 2% DO3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
3892K
Manufacturer
Littelfuse Inc.
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
20 mW
Packaging
Bulk
Length - Lead Wire
1.00" (25.40mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
1k
Package / Case
DO-204AH, DO-35, Axial
Resistance Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$7.00276$1,750.69