


TSDR215SB18M | |
---|---|
DigiKey Part Number | 5666-TSDR215SB18M-ND |
Manufacturer | |
Manufacturer Product Number | TSDR215SB18M |
Description | RELAY TIME DELAY 18 MIN CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Sec, 18 Min Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Repeat Cycle | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 5 Sec, 18 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $821.59000 | $821.59 |
10 | $731.62500 | $7,316.25 |
25 | $698.56880 | $17,464.22 |
50 | $674.54020 | $33,727.01 |
100 | $651.32690 | $65,132.69 |