


TDUS3000A | |
---|---|
DigiKey Part Number | 5666-TDUS3000A-ND |
Manufacturer | |
Manufacturer Product Number | TDUS3000A |
Description | RELAY TIME DELAY 1023SEC CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | One Shot | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Sec ~ 1023 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $856.16900 | $8,561.69 |