
SPXI016.L | |
---|---|
DigiKey Part Number | 5666-SPXI016.L-ND |
Manufacturer | |
Manufacturer Product Number | SPXI016.L |
Description | FUSE SOLAR 1500VDC 16A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 4.333" L (10.31mm x 110.06mm) | |
Melting I²t | 404.0 | |
DC Cold Resistance | 0.013 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $187.03760 | $9,351.88 |