


SE-330-03-00 | |
|---|---|
DigiKey Part Number | 5666-SE-330-03-00-ND |
Manufacturer | |
Manufacturer Product Number | SE-330-03-00 |
Description | GRND RES RELAY ETHERNET UNIV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Panel Mount |
Datasheet | Datasheet |
Category | Trip Range 20 ~ 10000VAC |
Manufacturer Littelfuse Inc. | Delay Time 0.1 ~ 10s |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Harmonic Filtering, Manual Reset |
Function Ground Fault | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 120/240VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53,524.68000 | $53,524.68 |

