


PSR071FL0280Z | |
|---|---|
DigiKey Part Number | 5666-PSR071FL0280Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR071FL0280Z |
Description | POWR-SPEED SQB SIZE 71 FLUSH MET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 280A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Approval Agency CCC, CE, cURus, IEC, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 280A | Size / Dimension 2.913" L x 2.028" W x 2.264" H (74.00mm x 51.50mm x 57.50mm) |
Voltage Rating - AC 1.3 kVAC | Melting I²t 13763.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,355.11000 | $3,355.11 |
| 6 | $2,720.85000 | $16,325.10 |
| 10 | $2,561.81900 | $25,618.19 |

