
LVSP0080HX2 | |
|---|---|
DigiKey Part Number | 5666-LVSP0080HX2-ND |
Manufacturer | |
Manufacturer Product Number | LVSP0080HX2 |
Description | 80KA SURGE FUSE (CARTRIDGE 100PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Littelfuse Inc. | Applications Electrical, Industrial |
Series | Approval Agency UL, UR |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200kA |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.812" Dia x 2.250" L (20.62mm x 57.15mm) |
Fuse Type Cartridge | Melting I²t 75000.0 |
Current Rating (Amps) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $176.95220 | $17,695.22 |

