
LVSP0010HX2 | |
|---|---|
DigiKey Part Number | 5666-LVSP0010HX2-ND |
Manufacturer | |
Manufacturer Product Number | LVSP0010HX2 |
Description | FUSE CARTRIDGE 10A 600 VAC 100PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Littelfuse Inc. | Applications Electrical, Industrial |
Series | Approval Agency UL, UR |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200kA |
Part Status Active | Package / Case 5AG, 10mm x 38mm (Midget) |
Mounting Type Requires Holder | Size / Dimension 0.410" Dia x 1.500" L (10.41mm x 38.10mm) |
Fuse Type Cartridge | Melting I²t 1300.0 |
Current Rating (Amps) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $114.64880 | $11,464.88 |

