Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFJ600601CID-HX

DigiKey Part Number
5666-LFJ600601CID-HX-ND
Manufacturer
Manufacturer Product Number
LFJ600601CID-HX
Description
600V CLASS J BLOCK 60A 1 POLE W/
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Box
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Box Lug
Fuse Size
1.000" Dia x 2.374" L (25.40mm x 60.30mm)
Contact Material
Copper Alloy
Current Rating (Amps)
60 A
Contact Finish
Tin
For Use With/Related Products
Class J Fuses
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 667
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Box
QuantityUnit PriceExt Price
1$338.89000$338.89
Manufacturers Standard Package