
LFJ600302CID-HX | |
|---|---|
DigiKey Part Number | 5666-LFJ600302CID-HX-ND |
Manufacturer | |
Manufacturer Product Number | LFJ600302CID-HX |
Description | 600V CLASS J BLOCK 30A 2 POLE W/ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 2 |
Packaging Box | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.811" Dia x 2.252" L (20.60mm x 57.20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products Class J Fuses |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $535.80000 | $535.80 |

