LFH600601C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFH600601C

DigiKey Part Number
5666-LFH600601C-ND
Manufacturer
Manufacturer Product Number
LFH600601C
Description
FUSE BLOK CART 600V 60A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 60 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
60 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
600V
Orientation
-
Termination Style
Box Lug
Contact Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$234.59000$234.59
5$194.65000$973.25
10$179.57500$1,795.75
50$148.76860$7,438.43
100$137.09580$13,709.58
250$122.95480$30,738.70
500$113.14726$56,573.63
Manufacturers Standard Package