
LFC600603C | |
|---|---|
DigiKey Part Number | 5666-LFC600603C-ND |
Manufacturer | |
Manufacturer Product Number | LFC600603C |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.850" Dia x 1.880" L (21.6mm x 47.8mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class CC/CD Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $685.10000 | $685.10 |
| 5 | $568.23800 | $2,841.19 |
| 10 | $524.07100 | $5,240.71 |
| 50 | $433.67420 | $21,683.71 |
| 100 | $399.37010 | $39,937.01 |


