


L50QS300.V | |
---|---|
DigiKey Part Number | L50QS300.V-ND |
Manufacturer | |
Manufacturer Product Number | L50QS300.V |
Description | FUSE CRTRDGE 300A 500VAC/VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 4.343" L (38.10mm x 110.31mm) | |
Melting I²t | 11240.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,170.72000 | $1,170.72 |
5 | $970.72000 | $4,853.60 |
10 | $895.06500 | $8,950.65 |
50 | $740.07880 | $37,003.94 |
100 | $681.20840 | $68,120.84 |