L50QS250.V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L50QS250.V
POWR-SPEED and PSR Series High-Speed Fuses

L50QS175.V

DigiKey Part Number
L50QS175.V-ND
Manufacturer
Manufacturer Product Number
L50QS175.V
Description
FUSE CRTRDGE 175A 500VAC/VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
175A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
175A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CE, cURus, UR
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.218" Dia x 3.625" L (30.94mm x 92.08mm)
Melting I²t
3148.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$754.18000$754.18
5$625.49800$3,127.49
10$576.85600$5,768.56
50$477.26600$23,863.30
100$439.46180$43,946.18
Manufacturers Standard Package