
L17T300.V | |
---|---|
DigiKey Part Number | 5666-L17T300.V-ND |
Manufacturer | |
Manufacturer Product Number | L17T300.V |
Description | FUSE CRTRDGE 300A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 1.252" L (38.10mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,189.69000 | $1,189.69 |
5 | $986.45400 | $4,932.27 |
10 | $909.57400 | $9,095.74 |
50 | $752.05200 | $37,602.60 |
100 | $692.22260 | $69,222.26 |