KRPSD25S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRPSD22S

DigiKey Part Number
5666-KRPSD22S-ND
Manufacturer
Manufacturer Product Number
KRPSD22S
Description
RELAY TIME DELAY 100SEC 10A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
One Shot Time Delay Relay SPDT (1 Form C) 1 Sec ~ 100 Sec Delay 10A @ 125VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
One Shot
Circuit
SPDT (1 Form C)
Delay Time
1 Sec ~ 100 Sec
Contact Rating @ Voltage
10A @ 125VAC
Voltage - Supply
12 ~ 48VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$808.32500$8,083.25