


KRDS1135M | |
---|---|
DigiKey Part Number | 5666-KRDS1135M-ND |
Manufacturer | |
Manufacturer Product Number | KRDS1135M |
Description | RELAY TIME DELAY 35MIN 10A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPDT (1 Form C) Fixed, 35 Min Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | One Shot | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 35 Min | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $862.57000 | $862.57 |
10 | $768.07300 | $7,680.73 |
25 | $733.36720 | $18,334.18 |
50 | $708.14120 | $35,407.06 |
100 | $683.76860 | $68,376.86 |