
KLKR.500T | |
|---|---|
DigiKey Part Number | F11472-ND |
Manufacturer | |
Manufacturer Product Number | KLKR.500T |
Description | FUSE CRTRDGE 500MA 600VAC/300VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 500mA | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.04000 | $273.04 |
| 5 | $226.53600 | $1,132.68 |
| 10 | $208.99100 | $2,089.91 |
| 50 | $173.12180 | $8,656.09 |
| 100 | $159.52830 | $15,952.83 |
| 250 | $143.05872 | $35,764.68 |
| 500 | $131.63576 | $65,817.88 |


