
JLLN045.TXL | |
|---|---|
DigiKey Part Number | 5666-JLLN045.TXL-ND |
Manufacturer | |
Manufacturer Product Number | JLLN045.TXL |
Description | FUSE CARTRIDGE 45A 300VAC/160VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45A 300 VAC 160 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, cURus, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 45A | Size / Dimension 0.563" Dia x 0.874" L (14.30mm x 22.20mm) |
Voltage Rating - AC 300 VAC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $439.03000 | $439.03 |

