
JLLN035.T | |
|---|---|
DigiKey Part Number | 5666-JLLN035.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLN035.T |
Description | FUSE CARTRIDGE 35A 300VAC/160VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35A 300 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 35A | Size / Dimension 0.563" Dia x 0.874" L (14.30mm x 22.20mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.29000 | $340.29 |
| 5 | $282.32600 | $1,411.63 |
| 10 | $260.44100 | $2,604.41 |
| 50 | $215.69760 | $10,784.88 |
| 100 | $198.73260 | $19,873.26 |
| 250 | $178.17568 | $44,543.92 |
| 500 | $163.91352 | $81,956.76 |

