
GDBAD451Z | |
---|---|
DigiKey Part Number | 5666-GDBAD451Z-ND |
Manufacturer | |
Manufacturer Product Number | GDBAD451Z |
Description | ACS 600V DISTRIBUTION BLK 200A 1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0 - #8CU/AL | |
Load Side Wire/Stud Size | 2 - #8CU/AL; 8 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 200 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $550.97000 | $550.97 |
5 | $457.04000 | $2,285.20 |
10 | $421.54400 | $4,215.44 |
50 | $348.90680 | $17,445.34 |
100 | $321.34760 | $32,134.76 |
250 | $289.04200 | $72,260.50 |