
ELCT30-31 | |
|---|---|
DigiKey Part Number | 5666-ELCT30-31-ND |
Manufacturer | |
Manufacturer Product Number | ELCT30-31 |
Description | CURR SENSE XFMR 600:1 30A INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 A 600:1 Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Manufacturer Littelfuse Inc. | Turns Ratio - Primary:Secondary 600:1 |
Series | Current Ratio 30:0.05 |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Size / Dimension 2.888" L x 2.860" W (73.36mm x 72.64mm) |
Frequency Range 50Hz ~ 400Hz | Height - Seated (Max) 2.452" (62.28mm) |
Type Non-Invasive (Solid Core) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,868.87000 | $3,868.87 |
| 10 | $3,471.39700 | $34,713.97 |

