


35040028 | |
---|---|
DigiKey Part Number | 5666-35040028-ND |
Manufacturer | |
Manufacturer Product Number | 35040028 |
Description | 3-PHASE VOLT MON/ 380-480V/ AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 380 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 380 ~ 480V AC | |
Delay Time | Fixed, 2 Sec, 4 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 15A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,225.79000 | $3,225.79 |
10 | $2,800.77300 | $28,007.73 |
25 | $2,645.16880 | $66,129.22 |