


3504002 | |
|---|---|
DigiKey Part Number | 5666-3504002-ND |
Manufacturer | |
Manufacturer Product Number | 3504002 |
Description | 3-PHASE VOLTAGE MONITOR/ 380-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 380 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 380 ~ 480V AC | |
Delay Time | Fixed, 2 Sec, 4 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 15A @ 600VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,742.32000 | $2,742.32 |
| 10 | $2,292.48100 | $22,924.81 |
| 25 | $2,153.60920 | $53,840.23 |

