
0LGR008.UXL | |
|---|---|
DigiKey Part Number | 5666-0LGR008.UXL-ND |
Manufacturer | |
Manufacturer Product Number | 0LGR008.UXL |
Description | FUS 300V F/A INLINE FUSE 8A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 VAC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Fluorescent Lights |
Packaging Bulk | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
Current Rating (Amps) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $47.41996 | $23,709.98 |

