
0CNN400E.V | |
|---|---|
DigiKey Part Number | 0CNN400E.V-ND |
Manufacturer | |
Manufacturer Product Number | 0CNN400E.V |
Description | FUSE STRP 400A 125VAC/80VDC BOLT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $589.32000 | $589.32 |
| 5 | $488.80200 | $2,444.01 |
| 10 | $450.84200 | $4,508.42 |
| 50 | $373.14920 | $18,657.46 |
| 100 | $343.67100 | $34,367.10 |
| 250 | $307.93200 | $76,983.00 |

