
0CNN275E.H | |
|---|---|
DigiKey Part Number | 5666-0CNN275E.H-ND |
Manufacturer | |
Manufacturer Product Number | 0CNN275E.H |
Description | 80 VDC 275 AMP FORK LIFT FUSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 VAC |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 80 VDC |
Series | Response Time Fast Blow |
Packaging Box | Applications Lift Trucks |
Part Status Active | Approval Agency cURus |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 2.7kA |
Fuse Type Fuse Strip | Package / Case Metal Strip |
Current Rating (Amps) 275A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $220.18250 | $22,018.25 |

