175A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CNN175E.V

DigiKey Part Number
5666-0CNN175E.V-ND
Manufacturer
Manufacturer Product Number
0CNN175E.V
Description
FUSE STRP 175A 125VAC/80VDC BOLT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
175A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
175A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
cURus
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$381.72000$381.72
5$316.64200$1,583.21
10$292.09300$2,920.93
50$241.87980$12,093.99
100$222.83960$22,283.96
250$199.76404$49,941.01
Manufacturers Standard Package