
0CNN150E.V | |
|---|---|
DigiKey Part Number | 5666-0CNN150E.V-ND |
Manufacturer | |
Manufacturer Product Number | 0CNN150E.V |
Description | FUSE STRP 150A 125VAC/80VDC BOLT |
Customer Reference | |
Detailed Description | 150A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |

