60A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CNN060E.H

DigiKey Part Number
5666-0CNN060E.H-ND
Manufacturer
Manufacturer Product Number
0CNN060E.H
Description
80 VDC 60 AMP FORK LIFT FUSE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
80 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Lift Trucks
Part Status
Active
Approval Agency
cURus
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
2.7kA
Fuse Type
Fuse Strip
Package / Case
Metal Strip
Current Rating (Amps)
60A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$212.22820$21,222.82
Manufacturers Standard Package