
0CNN035.V | |
|---|---|
DigiKey Part Number | 5666-0CNN035.V-ND |
Manufacturer | |
Manufacturer Product Number | 0CNN035.V |
Description | FUSE STRIP 35A 125VAC/48VDC BOLT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35A 125 VAC 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 48 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $369.72000 | $369.72 |
| 5 | $306.69400 | $1,533.47 |
| 10 | $282.92600 | $2,829.26 |
| 50 | $234.29460 | $11,714.73 |
| 100 | $215.85710 | $21,585.71 |
| 250 | $193.51076 | $48,377.69 |

