
JBPT3P01ZXB | |
---|---|
DigiKey Part Number | JBPT3P01ZXB-ND |
Manufacturer | |
Manufacturer Product Number | JBPT3P01ZXB |
Description | CONN TERM STUD THREADED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Flanged Stud, Heavy Duty Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged Stud, Heavy Duty | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $173.12000 | $173.12 |
10 | $123.79300 | $1,237.93 |
25 | $110.53920 | $2,763.48 |
50 | $102.65800 | $5,132.90 |
100 | $96.34730 | $9,634.73 |
300 | $88.95117 | $26,685.35 |
500 | $86.38002 | $43,190.01 |