


DCNLJ200NB60 | |
---|---|
DigiKey Part Number | 5346-DCNLJ200NB60-ND |
Manufacturer | |
Manufacturer Product Number | DCNLJ200NB60 |
Description | DC CONTACTOR CVP RELAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 60VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 60VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 60VDC - Max | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 42 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 25 ms | |
Coil Current | 275 mA | |
Coil Power | 16.5W | |
Coil Resistance | 218Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $444.36000 | $444.36 |
12 | $392.10417 | $4,705.25 |
36 | $370.96139 | $13,354.61 |
60 | $361.51783 | $21,691.07 |
108 | $359.05009 | $38,777.41 |