DCNLJ125NB24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCNLJ125NB24
Littelfuse High-Voltage DC Contactor Relays

DCNLJ200NB48

DigiKey Part Number
5346-DCNLJ200NB48-ND
Manufacturer
Manufacturer Product Number
DCNLJ200NB48
Description
DC CONTACTOR CVP RELAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 200 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
60VDC - Max
Features
-
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
33.6 VDC
Must Release Voltage
4 VDC
Contact Material
-
Operate Time
50 ms
Release Time
25 ms
Coil Current
312.5 mA
Coil Power
15W
Coil Resistance
153.6Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$589.82000$589.82
12$520.45417$6,245.45
36$492.39472$17,726.21
60$479.85433$28,791.26
108$465.81611$50,308.14
Manufacturers Standard Package