


DCNLJ125PD24 | |
---|---|
DigiKey Part Number | 5346-DCNLJ125PD24-ND |
Manufacturer | |
Manufacturer Product Number | DCNLJ125PD24 |
Description | DC CONTACTOR CVP RELAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 125 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 125 A | |
Switching Voltage | 110VDC - Max | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 60 ms | |
Release Time | 25 ms | |
Coil Current | 458.3 mA | |
Coil Power | 11W | |
Coil Resistance | 52.36Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $446.75000 | $446.75 |
10 | $397.88500 | $3,978.85 |
30 | $376.44667 | $11,293.40 |
60 | $363.50450 | $21,810.27 |
120 | $351.00017 | $42,120.02 |