DCNHR300NFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCNHR300NFA
Littelfuse High-Voltage DC Contactor Relays

DCNHR300NFA

DigiKey Part Number
5346-DCNHR300NFA-ND
Manufacturer
Manufacturer Product Number
DCNHR300NFA
Description
DC CONTACTOR CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 300 A 9 ~ 36VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
9 ~ 36VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
300 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
6 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Power
45W
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.