


DCNLH200NB12 | |
|---|---|
DigiKey Part Number | 5346-DCNLH200NB12-ND |
Manufacturer | |
Manufacturer Product Number | DCNLH200NB12 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLH200NB12 Models |
Category | Switching Voltage 60VDC - Max |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Operate Time 50 ms |
Mounting Type Chassis Mount | Release Time 50 ms |
Coil Voltage 12VDC | Coil Current 4 A |
Contact Form SPST-NO (1 Form A) | Coil Power 48W |
Contact Rating (Current) 200 A | Coil Resistance 3Ohms |

