


DCNLH125NB60 | |
|---|---|
DigiKey Part Number | 5346-DCNLH125NB60-ND |
Manufacturer | |
Manufacturer Product Number | DCNLH125NB60 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 125 A 60VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLH125NB60 Models |
Category | Switching Voltage 60VDC - Max |
Manufacturer Littelfuse/Commercial Vehicle Products | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Operate Time 30 ms |
Part Status Obsolete | Release Time 30 ms |
Mounting Type Chassis Mount | Coil Current 216.7 mA |
Coil Voltage 60VDC | Coil Power 13W |
Contact Form SPST-NO (1 Form A) | Coil Resistance 276.92Ohms |
Contact Rating (Current) 125 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $488.27000 | $488.27 |
| 10 | $434.86800 | $4,348.68 |

