


DCNHR30PF12-01 | |
---|---|
DigiKey Part Number | 5346-DCNHR30PF12-01-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR30PF12-01 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 30 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHR30PF12-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 291.7 mA | |
Coil Power | 3.5W | |
Coil Resistance | 41.14Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $444.38000 | $444.38 |
10 | $395.72900 | $3,957.29 |