Fuse Block 600 A 60V 10 Circuit Blade, Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880089S

DigiKey Part Number
5346-880089S-ND
Manufacturer
Manufacturer Product Number
880089S
Description
POWER DIST MODULE LX 600A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fuse Block 600 A 60V 10 Circuit Blade, Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
880089S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
ATO, MIDI
Mfr
Fuse Type
Blade, Bolt Down
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
10
Part Status
Active
Voltage
Mounting Type
Orientation
Horizontal and Vertical
Current Rating (Amps)
600 A
Termination Style
Bolt Down
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 39
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,663.77000$2,663.77
Manufacturers Standard Package