
880025 | |
|---|---|
DigiKey Part Number | 5346-880025-ND |
Manufacturer | |
Manufacturer Product Number | 880025 |
Description | FUSE HOLDER ACCESSORIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 880025 Models |
Category | For Use With/Related Products MINI® |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 6 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 100 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.98000 | $270.98 |
| 5 | $224.82600 | $1,124.13 |
| 10 | $207.41200 | $2,074.12 |
| 50 | $171.81940 | $8,590.97 |
| 100 | $158.32880 | $15,832.88 |
| 300 | $138.92060 | $41,676.18 |
| 500 | $130.64752 | $65,323.76 |



