
55015-03 | |
---|---|
DigiKey Part Number | F8808-ND |
Manufacturer | |
Manufacturer Product Number | 55015-03 |
Description | SWITCH TOGGLE SPDT 25A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.32000 | $96.32 |
10 | $83.12000 | $831.20 |
25 | $78.37560 | $1,959.39 |
50 | $74.96160 | $3,748.08 |
160 | $69.55025 | $11,128.04 |
320 | $66.50678 | $21,282.17 |
640 | $63.59022 | $40,697.74 |
1,120 | $61.32510 | $68,684.11 |