
4721-P5 | |
|---|---|
DigiKey Part Number | F8751-ND |
Manufacturer | |
Manufacturer Product Number | 4721-P5 |
Description | TERM BLOCK 5P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Strip Threaded Stud |
Datasheet | Datasheet |
Category | Terminal Type Threaded Stud |
Manufacturer Littelfuse/Commercial Vehicle Products | Number of Positions 5 |
Series | Number of Rows 1 |
Packaging Bulk | Board Size 4.500" L x 0.625" W x 0.844" H (114.30mm x 15.90mm x 21.40mm) |
Part Status Active | Material - Board Phenolic |
Type Terminal Strip | Features Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $82.88738 | $6,962.54 |


