
162.6185.5206 | |
---|---|
DigiKey Part Number | 162.6185.5206-ND |
Manufacturer | |
Manufacturer Product Number | 162.6185.5206 |
Description | FUSE AUTO 20A 32VDC BLADE ATO |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 648.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm) | |
DC Cold Resistance | 0.0034 Ohms |