
178.4215.0002 | |
---|---|
DigiKey Part Number | 178.4215.0002-ND |
Manufacturer | |
Manufacturer Product Number | 178.4215.0002 |
Description | FUSE BLOCK BLADE 58V PANEL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 58V 1 Circuit Blade Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.12000 | $24.12 |
5 | $19.98800 | $99.94 |
10 | $18.44000 | $184.40 |
50 | $15.29500 | $764.75 |
100 | $14.10960 | $1,410.96 |
250 | $12.67628 | $3,169.07 |
500 | $11.68434 | $5,842.17 |
1,000 | $10.76474 | $10,764.74 |
5,000 | $9.26100 | $46,305.00 |