
0FNY0001ZXJ | |
---|---|
DigiKey Part Number | 0FNY0001ZXJ-ND |
Manufacturer | |
Manufacturer Product Number | 0FNY0001ZXJ |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.625" ~ 1.26" L (6.35mm x 15.88mm ~ 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.42000 | $40.42 |
5 | $33.53800 | $167.69 |
10 | $30.94400 | $309.44 |
50 | $25.66580 | $1,283.29 |
100 | $23.67110 | $2,367.11 |
300 | $20.80857 | $6,242.57 |
500 | $19.59052 | $9,795.26 |
1,000 | $18.04207 | $18,042.07 |
5,000 | $16.36110 | $81,805.50 |